


SS26LWH | |
|---|---|
DigiKey Part Number | 1801-SS26LWHTR-ND - Tape & Reel (TR) 1801-SS26LWHCT-ND - Cut Tape (CT) 1801-SS26LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26LWH |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS26LWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34000 | $3.40 |
| 100 | $0.21350 | $21.35 |
| 500 | $0.15864 | $79.32 |
| 1,000 | $0.13730 | $137.30 |
| 2,000 | $0.12594 | $251.88 |
| 5,000 | $0.10970 | $548.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08651 | $865.10 |
| 20,000 | $0.08565 | $1,713.00 |
| 30,000 | $0.08246 | $2,473.80 |
| 50,000 | $0.07919 | $3,959.50 |
| 100,000 | $0.07640 | $7,640.00 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |




