SS26LHRVG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,537
Unit Price: $0.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11397
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,153
Unit Price: $0.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11949
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,750
Unit Price: $0.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11440
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,761
Unit Price: $0.18000
Datasheet
Diode 60 V 2A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26LHRVG

DigiKey Part Number
SS26LHRVG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS26LHRVG
Description
DIODE SCHOTTKY 60V 2A SUB SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.16441$1,972.92
Unit Price without GST:$0.16441
Unit Price with GST:$0.18085