Diode 100 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SOD-123W
SOD-123W

SS210LWH

DigiKey Part Number
1801-SS210LWHTR-ND - Tape & Reel (TR)
1801-SS210LWHCT-ND - Cut Tape (CT)
1801-SS210LWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210LWH
Description
DIODE SCHOTTKY 100V 2A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
SS210LWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,279
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34000$3.40
100$0.21350$21.35
500$0.15864$79.32
1,000$0.13730$137.30
2,000$0.12594$251.88
5,000$0.10970$548.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08651$865.10
20,000$0.08565$1,713.00
30,000$0.08246$2,473.80
50,000$0.07640$3,820.00
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600