Diode 100 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SOD-123HE
SOD-123HE

SS1H10LSH

DigiKey Part Number
1801-SS1H10LSHTR-ND - Tape & Reel (TR)
1801-SS1H10LSHCT-ND - Cut Tape (CT)
1801-SS1H10LSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1H10LSH
Description
DIODE SCHOTTKY 100V 1A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
SS1H10LSH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,240
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.44900$4.49
100$0.29960$29.96
500$0.22512$112.56
1,000$0.19371$193.71
2,000$0.18078$361.56
5,000$0.15880$794.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13722$1,372.20
20,000$0.13377$2,675.40
30,000$0.13075$3,922.50
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900