


SS14LWH | |
|---|---|
DigiKey Part Number | 1801-SS14LWHTR-ND - Tape & Reel (TR) 1801-SS14LWHCT-ND - Cut Tape (CT) 1801-SS14LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14LWH |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS14LWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.17820 | $17.82 |
| 500 | $0.13174 | $65.87 |
| 1,000 | $0.11371 | $113.71 |
| 2,000 | $0.10395 | $207.90 |
| 5,000 | $0.09016 | $450.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07160 | $716.00 |
| 20,000 | $0.06793 | $1,358.60 |
| 30,000 | $0.06665 | $1,999.50 |
| 50,000 | $0.06545 | $3,272.50 |
| 70,000 | $0.06185 | $4,329.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |











