


SS13MHRSG | |
|---|---|
DigiKey Part Number | SS13MHRSGTR-ND - Tape & Reel (TR) SS13MHRSGCT-ND - Cut Tape (CT) SS13MHRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13MHRSG |
Description | DIODE SCHOTTKY 30V 1A MICRO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | SS13MHRSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.49800 | $4.98 |
| 100 | $0.31710 | $31.71 |
| 500 | $0.23866 | $119.33 |
| 1,000 | $0.21334 | $213.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18113 | $543.39 |
| 6,000 | $0.16490 | $989.40 |
| 9,000 | $0.15663 | $1,409.67 |
| 15,000 | $0.14733 | $2,209.95 |
| 21,000 | $0.14182 | $2,978.22 |
| 30,000 | $0.13647 | $4,094.10 |
| 75,000 | $0.12737 | $9,552.75 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |

