
SS13LSH | |
|---|---|
DigiKey Part Number | SS13LSHRVGTR-ND - Tape & Reel (TR) SS13LSHRVGCT-ND - Cut Tape (CT) SS13LSHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13LSH |
Description | DIODE SCHOTTKY 30V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS13LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.18080 | $18.08 |
| 500 | $0.13362 | $66.81 |
| 1,000 | $0.11835 | $118.35 |
| 2,000 | $0.10548 | $210.96 |
| 5,000 | $0.09151 | $457.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08287 | $828.70 |
| 20,000 | $0.07089 | $1,417.80 |
| 30,000 | $0.06772 | $2,031.60 |
| 50,000 | $0.06689 | $3,344.50 |
| 70,000 | $0.06285 | $4,399.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

