
SRT14 | |
|---|---|
DigiKey Part Number | 1801-SRT14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRT14 |
Description | DIODE SCHOTTKY 40V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07538 | $376.90 |
| 10,000 | $0.06802 | $680.20 |
| 15,000 | $0.06427 | $964.05 |
| 25,000 | $0.06006 | $1,501.50 |
| 35,000 | $0.05756 | $2,014.60 |
| 50,000 | $0.05513 | $2,756.50 |
| 125,000 | $0.04980 | $6,225.00 |
| 250,000 | $0.04689 | $11,722.50 |
| Unit Price without GST: | $0.07538 |
|---|---|
| Unit Price with GST: | $0.08292 |

