Diode 40 V 1A Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT14 R0G

DigiKey Part Number
SRT14R0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRT14 R0G
Description
DIODE SCHOTTKY 40V 1A TS-1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole TS-1
Datasheet
 Datasheet
EDA/CAD Models
SRT14 R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08168$408.40
10,000$0.07382$738.20
15,000$0.06981$1,047.15
25,000$0.06530$1,632.50
35,000$0.06263$2,192.05
50,000$0.06003$3,001.50
125,000$0.05433$6,791.25
250,000$0.05187$12,967.50
Manufacturers Standard Package
Unit Price without GST:$0.08168
Unit Price with GST:$0.08985