
SR320 | |
|---|---|
DigiKey Part Number | 1801-SR320TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR320 |
Description | DIODE SCHOTTKY 200V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19092 | $477.30 |
| Unit Price without GST: | $0.19092 |
|---|---|
| Unit Price with GST: | $0.21001 |



