


SMF4L9.0A | |
---|---|
DigiKey Part Number | 1801-SMF4L9.0ATR-ND - Tape & Reel (TR) 1801-SMF4L9.0ACT-ND - Cut Tape (CT) 1801-SMF4L9.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L9.0A |
Description | TVS DIODE 9VWM 15.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.40800 | $4.08 |
100 | $0.25790 | $25.79 |
500 | $0.19240 | $96.20 |
1,000 | $0.17122 | $171.22 |
2,000 | $0.15338 | $306.76 |
5,000 | $0.13402 | $670.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12205 | $1,220.50 |
20,000 | $0.11197 | $2,239.40 |
30,000 | $0.10684 | $3,205.20 |
50,000 | $0.10107 | $5,053.50 |
70,000 | $0.09766 | $6,836.20 |
100,000 | $0.09462 | $9,462.00 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.72600 |