


SMF4L8.5A | |
|---|---|
DigiKey Part Number | 1801-SMF4L8.5ATR-ND - Tape & Reel (TR) 1801-SMF4L8.5ACT-ND - Cut Tape (CT) 1801-SMF4L8.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 25.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 25.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.40900 | $4.09 |
| 100 | $0.25830 | $25.83 |
| 500 | $0.19266 | $96.33 |
| 1,000 | $0.17144 | $171.44 |
| 2,000 | $0.15357 | $307.14 |
| 5,000 | $0.13420 | $671.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12221 | $1,222.10 |
| 20,000 | $0.11212 | $2,242.40 |
| 30,000 | $0.10698 | $3,209.40 |
| 50,000 | $0.10121 | $5,060.50 |
| 70,000 | $0.09779 | $6,845.30 |
| 100,000 | $0.09446 | $9,446.00 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |

