
CHV1210N1K0101JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0101JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0101JCT-ND - Cut Tape (CT) 4713-CHV1210N1K0101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0101JCT |
Description | HVCAP1210 COG 100PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.80480 | $40.24 |
| 100 | $0.73620 | $73.62 |
| 500 | $0.61980 | $309.90 |
| 1,000 | $0.58380 | $583.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53935 | $1,618.05 |
| 6,000 | $0.51758 | $3,105.48 |
| 9,000 | $0.50668 | $4,560.12 |
| 15,000 | $0.49459 | $7,418.85 |
| 21,000 | $0.48753 | $10,238.13 |
| 30,000 | $0.48073 | $14,421.90 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |

