


SMF4L6.5A | |
|---|---|
DigiKey Part Number | 1801-SMF4L6.5ATR-ND - Tape & Reel (TR) 1801-SMF4L6.5ACT-ND - Cut Tape (CT) 1801-SMF4L6.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 33.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.41500 | $4.15 |
| 100 | $0.26200 | $26.20 |
| 500 | $0.19542 | $97.71 |
| 1,000 | $0.17389 | $173.89 |
| 2,000 | $0.15577 | $311.54 |
| 5,000 | $0.13611 | $680.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12395 | $1,239.50 |
| 20,000 | $0.11372 | $2,274.40 |
| 30,000 | $0.10851 | $3,255.30 |
| 50,000 | $0.10265 | $5,132.50 |
| 70,000 | $0.09918 | $6,942.60 |
| 100,000 | $0.09581 | $9,581.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

