SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

SMF4L54A

DigiKey Part Number
1801-SMF4L54ATR-ND - Tape & Reel (TR)
1801-SMF4L54ACT-ND - Cut Tape (CT)
1801-SMF4L54ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L54A
Description
TVS DIODE 54VWM 87.1VC SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41500$4.15
100$0.26180$26.18
500$0.19546$97.73
1,000$0.17398$173.98
2,000$0.15589$311.78
5,000$0.13627$681.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12413$1,241.30
20,000$0.11392$2,278.40
30,000$0.10872$3,261.60
50,000$0.10287$5,143.50
70,000$0.09941$6,958.70
100,000$0.09658$9,658.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800