9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF4L5.0A

DigiKey Part Number
1801-SMF4L5.0ATR-ND - Tape & Reel (TR)
1801-SMF4L5.0ACT-ND - Cut Tape (CT)
1801-SMF4L5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
40.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,263
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.40900$4.09
100$0.25830$25.83
500$0.19266$96.33
1,000$0.17144$171.44
2,000$0.15357$307.14
5,000$0.13420$671.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12221$1,222.10
20,000$0.11212$2,242.40
30,000$0.10698$3,209.40
50,000$0.10121$5,060.50
70,000$0.09779$6,845.30
100,000$0.09446$9,446.00
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700