
CHV1206N630100JCT | |
---|---|
DigiKey Part Number | 4713-CHV1206N630100JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630100JCT-ND - Cut Tape (CT) 4713-CHV1206N630100JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630100JCT |
Description | HVCAP1206 COG 10PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.32000 | $3.20 |
50 | $0.23560 | $11.78 |
100 | $0.20950 | $20.95 |
500 | $0.16524 | $82.62 |
1,000 | $0.15162 | $151.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13480 | $404.40 |
6,000 | $0.12658 | $759.48 |
9,000 | $0.12246 | $1,102.14 |
15,000 | $0.11790 | $1,768.50 |
21,000 | $0.11523 | $2,419.83 |
30,000 | $0.11267 | $3,380.10 |
36,000 | $0.11145 | $4,012.20 |
72,000 | $0.10736 | $7,729.92 |
75,000 | $0.10714 | $8,035.50 |
Unit Price without GST: | $0.53000 |
---|---|
Unit Price with GST: | $0.58300 |