


SMF4L14A | |
|---|---|
DigiKey Part Number | 1801-SMF4L14ATR-ND - Tape & Reel (TR) 1801-SMF4L14ACT-ND - Cut Tape (CT) 1801-SMF4L14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L14A |
Description | TVS DIODE 14VWM 23.2VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43300 | $4.33 |
| 100 | $0.27320 | $27.32 |
| 500 | $0.20406 | $102.03 |
| 1,000 | $0.18174 | $181.74 |
| 2,000 | $0.16291 | $325.82 |
| 5,000 | $0.14250 | $712.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12987 | $1,298.70 |
| 20,000 | $0.11925 | $2,385.00 |
| 30,000 | $0.11384 | $3,415.20 |
| 50,000 | $0.10776 | $5,388.00 |
| 70,000 | $0.10416 | $7,291.20 |
| 100,000 | $0.10066 | $10,066.00 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |



