
SMCJ54C | |
|---|---|
DigiKey Part Number | 1801-SMCJ54CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ54C |
Description | TVS DIODE 54VWM 96.3VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.3V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 96.3V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35017 | $1,050.51 |
| 6,000 | $0.32251 | $1,935.06 |
| 9,000 | $0.30842 | $2,775.78 |
| 15,000 | $0.29259 | $4,388.85 |
| 21,000 | $0.28410 | $5,966.10 |
| Unit Price without GST: | $0.35017 |
|---|---|
| Unit Price with GST: | $0.38519 |



