
SMCJ5.0A | |
|---|---|
DigiKey Part Number | 1801-SMCJ5.0ATR-ND - Tape & Reel (TR) 1801-SMCJ5.0ACT-ND - Cut Tape (CT) 1801-SMCJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 171A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 171A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.93900 | $9.39 |
| 100 | $0.61140 | $61.14 |
| 500 | $0.47010 | $235.05 |
| 1,000 | $0.42457 | $424.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36669 | $1,100.07 |
| 6,000 | $0.33755 | $2,025.30 |
| 9,000 | $0.32270 | $2,904.30 |
| 15,000 | $0.30602 | $4,590.30 |
| 21,000 | $0.29614 | $6,218.94 |
| 30,000 | $0.28654 | $8,596.20 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.66100 |

