
SMCJ120A | |
|---|---|
DigiKey Part Number | SMCJ120AFSTR-ND - Tape & Reel (TR) SMCJ120AFSCT-ND - Cut Tape (CT) SMCJ120AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.54640 | $54.64 |
| 500 | $0.41942 | $209.71 |
| 1,000 | $0.35443 | $354.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33953 | $1,018.59 |
| 6,000 | $0.31255 | $1,875.30 |
| 9,000 | $0.29880 | $2,689.20 |
| 15,000 | $0.28335 | $4,250.25 |
| 21,000 | $0.27421 | $5,758.41 |
| 30,000 | $0.27376 | $8,212.80 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

