
SMBJ8V5CA | |
|---|---|
DigiKey Part Number | SMBJ8V5CATR-ND - Tape & Reel (TR) SMBJ8V5CACT-ND - Cut Tape (CT) SMBJ8V5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8V5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8V5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65000 | $6.50 |
| 100 | $0.41650 | $41.65 |
| 500 | $0.31566 | $157.83 |
| 1,000 | $0.28313 | $283.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24177 | $725.31 |
| 6,000 | $0.22093 | $1,325.58 |
| 9,000 | $0.21031 | $1,892.79 |
| 15,000 | $0.19837 | $2,975.55 |
| 21,000 | $0.19130 | $4,017.30 |
| 30,000 | $0.18444 | $5,533.20 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

