121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75CA

DigiKey Part Number
SMBJ75CAFSTR-ND - Tape & Reel (TR)
SMBJ75CAFSCT-ND - Cut Tape (CT)
SMBJ75CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75CA
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ75CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,159
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.60100$6.01
100$0.38560$38.56
500$0.26434$132.17
1,000$0.22004$220.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18608$558.24
6,000$0.17500$1,050.00
9,000$0.16522$1,486.98
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700