
SMBJ43A | |
|---|---|
DigiKey Part Number | SMBJ43AFSTR-ND - Tape & Reel (TR) SMBJ43AFSCT-ND - Cut Tape (CT) SMBJ43AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57400 | $5.74 |
| 100 | $0.36670 | $36.67 |
| 500 | $0.27670 | $138.35 |
| 1,000 | $0.24764 | $247.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21069 | $632.07 |
| 6,000 | $0.19205 | $1,152.30 |
| 9,000 | $0.18256 | $1,643.04 |
| 15,000 | $0.17189 | $2,578.35 |
| 21,000 | $0.16557 | $3,476.97 |
| 30,000 | $0.15943 | $4,782.90 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |


