151V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
151V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ85HR3G

DigiKey Part Number
SMAJ85HR3GTR-ND - Tape & Reel (TR)
SMAJ85HR3GCT-ND - Cut Tape (CT)
SMAJ85HR3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ85HR3G
Description
TVS DIODE 85VWM 151VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
151V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
151V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.58500$5.85
100$0.37320$37.32
500$0.28180$140.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.21383$384.89
3,600$0.19394$698.18
5,400$0.18380$992.52
9,000$0.17603$1,584.27
Manufacturers Standard Package
Unit Price without GST:$0.95000
Unit Price with GST:$1.04500