
SMAJ64 | |
---|---|
DigiKey Part Number | 1801-SMAJ64TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ64 |
Description | TVS DIODE 64VWM 114VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 114V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 114V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.11918 | $893.85 |
15,000 | $0.10889 | $1,633.35 |
22,500 | $0.10364 | $2,331.90 |
37,500 | $0.09774 | $3,665.25 |
52,500 | $0.09425 | $4,948.12 |
75,000 | $0.09086 | $6,814.50 |
Unit Price without GST: | $0.11918 |
---|---|
Unit Price with GST: | $0.13110 |