SMAJ17A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.53000
Datasheet
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ17A

DigiKey Part Number
1801-SMAJ17ATR-ND - Tape & Reel (TR)
1801-SMAJ17ACT-ND - Cut Tape (CT)
1801-SMAJ17ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ17A
Description
TVS DIODE 17VWM 27.6VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36500$3.65
100$0.22930$22.93
500$0.17078$85.39
1,000$0.15183$151.83
2,000$0.13588$271.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.11208$840.60
15,000$0.10240$1,536.00
22,500$0.09746$2,192.85
37,500$0.09192$3,447.00
52,500$0.08864$4,653.60
75,000$0.08544$6,408.00
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900