


SMAJ15A | |
|---|---|
DigiKey Part Number | 1801-SMAJ15ATR-ND - Tape & Reel (TR) 1801-SMAJ15ACT-ND - Cut Tape (CT) 1801-SMAJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44700 | $4.47 |
| 100 | $0.28270 | $28.27 |
| 500 | $0.21142 | $105.71 |
| 1,000 | $0.18838 | $188.38 |
| 2,000 | $0.16898 | $337.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.12104 | $907.80 |
| 15,000 | $0.11059 | $1,658.85 |
| 22,500 | $0.10526 | $2,368.35 |
| 37,500 | $0.09927 | $3,722.62 |
| 52,500 | $0.09573 | $5,025.82 |
| 75,000 | $0.09228 | $6,921.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

