
SMAJ14A | |
|---|---|
DigiKey Part Number | 1801-SMAJ14ATR-ND - Tape & Reel (TR) 1801-SMAJ14ACT-ND - Cut Tape (CT) 1801-SMAJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36500 | $3.65 |
| 100 | $0.22930 | $22.93 |
| 500 | $0.17078 | $85.39 |
| 1,000 | $0.15183 | $151.83 |
| 2,000 | $0.13588 | $271.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.11208 | $840.60 |
| 15,000 | $0.10240 | $1,536.00 |
| 22,500 | $0.09746 | $2,192.85 |
| 37,500 | $0.09192 | $3,447.00 |
| 52,500 | $0.08864 | $4,653.60 |
| 75,000 | $0.08544 | $6,408.00 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |



