177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ110AHR3G

DigiKey Part Number
SMAJ110AHR3GTR-ND - Tape & Reel (TR)
SMAJ110AHR3GCT-ND - Cut Tape (CT)
SMAJ110AHR3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ110AHR3G
Description
TVS DIODE 110VWM 177VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,298
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.57700$5.77
100$0.36790$36.79
500$0.27784$138.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.21082$379.48
3,600$0.19121$688.36
5,400$0.18121$978.53
9,000$0.17355$1,561.95
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300