


SMAJ110AHR3G | |
|---|---|
DigiKey Part Number | SMAJ110AHR3GTR-ND - Tape & Reel (TR) SMAJ110AHR3GCT-ND - Cut Tape (CT) SMAJ110AHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110AHR3G |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57700 | $5.77 |
| 100 | $0.36790 | $36.79 |
| 500 | $0.27784 | $138.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.21082 | $379.48 |
| 3,600 | $0.19121 | $688.36 |
| 5,400 | $0.18121 | $978.53 |
| 9,000 | $0.17355 | $1,561.95 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

