


SMLW RVG | |
---|---|
DigiKey Part Number | 1801-SMLWRVGTR-ND - Tape & Reel (TR) 1801-SMLWRVGCT-ND - Cut Tape (CT) 1801-SMLWRVGDKR-ND - Digi-Reel® |
Manufacturer | Taiwan Semiconductor Corporation |
Manufacturer Product Number | SMLW RVG |
Description | DIODE STD 1000V 800MA SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMLW RVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.39100 | $3.91 |
100 | $0.24620 | $24.62 |
500 | $0.18346 | $91.73 |
1,000 | $0.16313 | $163.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13728 | $411.84 |
6,000 | $0.12423 | $745.38 |
9,000 | $0.11758 | $1,058.22 |
15,000 | $0.10369 | $1,555.35 |
21,000 | $0.10335 | $2,170.35 |
30,000 | $0.09816 | $2,944.80 |
75,000 | $0.09191 | $6,893.25 |
150,000 | $0.09142 | $13,713.00 |
Unit Price without GST: | $0.64000 |
---|---|
Unit Price with GST: | $0.70400 |