



SMA4S40AH | |
|---|---|
DigiKey Part Number | SMA4S40AHTR-ND - Tape & Reel (TR) SMA4S40AHCT-ND - Cut Tape (CT) SMA4S40AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4S40AH |
Description | TVS DIODE 40VWM 64.9VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.9V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA4S40AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.9V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48100 | $4.81 |
| 100 | $0.30530 | $30.53 |
| 500 | $0.22890 | $114.45 |
| 1,000 | $0.20424 | $204.24 |
| 2,000 | $0.18344 | $366.88 |
| 5,000 | $0.16091 | $804.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.14102 | $1,974.28 |
| 28,000 | $0.13024 | $3,646.72 |
| 42,000 | $0.12475 | $5,239.50 |
| 70,000 | $0.11858 | $8,300.60 |
| 98,000 | $0.11492 | $11,262.16 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

