
TS5213CX550 | |
|---|---|
DigiKey Part Number | 1801-TS5213CX550TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5213CX550 |
Description | IC REG LINEAR 5V 80MA SOT-25 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-25 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 80mA | |
Current - Output | ||
Current - Supply (Max) | 3 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.33661 | $4,039.32 |
| 24,000 | $0.33028 | $7,926.72 |
| 36,000 | $0.32711 | $11,775.96 |
| Unit Price without GST: | $0.33661 |
|---|---|
| Unit Price with GST: | $0.37027 |

