
SK59C | |
|---|---|
DigiKey Part Number | 1801-SK59CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK59C |
Description | DIODE SCHOTTKY 90V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK59C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24475 | $734.25 |
| 6,000 | $0.22401 | $1,344.06 |
| 9,000 | $0.21344 | $1,920.96 |
| 15,000 | $0.20156 | $3,023.40 |
| 21,000 | $0.19453 | $4,085.13 |
| 30,000 | $0.18769 | $5,630.70 |
| 75,000 | $0.18423 | $13,817.25 |
| Unit Price without GST: | $0.24475 |
|---|---|
| Unit Price with GST: | $0.26923 |

