
SK54CH | |
---|---|
DigiKey Part Number | 1801-SK54CHTR-ND - Tape & Reel (TR) 1801-SK54CHCT-ND - Cut Tape (CT) 1801-SK54CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54CH |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.72600 | $7.26 |
100 | $0.46770 | $46.77 |
500 | $0.35622 | $178.11 |
1,000 | $0.32027 | $320.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27455 | $823.65 |
6,000 | $0.25151 | $1,509.06 |
9,000 | $0.23977 | $2,157.93 |
15,000 | $0.22659 | $3,398.85 |
21,000 | $0.21878 | $4,594.38 |
30,000 | $0.21119 | $6,335.70 |
75,000 | $0.20906 | $15,679.50 |
Unit Price without GST: | $1.18000 |
---|---|
Unit Price with GST: | $1.29800 |