
SK36A | |
---|---|
DigiKey Part Number | 1801-SK36ATR-ND - Tape & Reel (TR) 1801-SK36ACT-ND - Cut Tape (CT) 1801-SK36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36A |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.51700 | $5.17 |
100 | $0.29980 | $29.98 |
500 | $0.22478 | $112.39 |
1,000 | $0.19434 | $194.34 |
2,000 | $0.17425 | $348.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.12530 | $939.75 |
15,000 | $0.12328 | $1,849.20 |
22,500 | $0.11973 | $2,693.93 |
37,500 | $0.11582 | $4,343.25 |
Unit Price without GST: | $0.75000 |
---|---|
Unit Price with GST: | $0.82500 |