SK32B M4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 4,476
Unit Price: $0.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78271
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.72364
Datasheet

Similar


Diodes Incorporated
In Stock: 6,554
Unit Price: $0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 48,322
Unit Price: $0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,880
Unit Price: $0.90000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.48804
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,990
Unit Price: $0.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,995
Unit Price: $0.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48,885
Unit Price: $1.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,804
Unit Price: $1.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27920
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26776
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26942
Datasheet
Diode 20 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK32B M4G

DigiKey Part Number
SK32BM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK32B M4G
Description
DIODE SCHOTTKY 20V 3A DO214AA
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types