
SFF2006GAH | |
|---|---|
DigiKey Part Number | 1801-SFF2006GAH-ND |
Manufacturer | |
Manufacturer Product Number | SFF2006GAH |
Description | DIODE ARRAY GP 400V 20A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 400 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 50 | $1.32240 | $66.12 |
| 100 | $1.18200 | $118.20 |
| 500 | $0.93584 | $467.92 |
| 1,000 | $0.85668 | $856.68 |
| 2,000 | $0.79008 | $1,580.16 |
| 5,000 | $0.71805 | $3,590.25 |
| 10,000 | $0.70591 | $7,059.10 |
| Unit Price without GST: | $2.76000 |
|---|---|
| Unit Price with GST: | $3.03600 |

