


SFF1005G | |
---|---|
DigiKey Part Number | 1801-SFF1005G-ND |
Manufacturer | |
Manufacturer Product Number | SFF1005G |
Description | DIODE ARRAY GP 300V 10A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | SFF1005G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
50 | $0.74500 | $37.25 |
100 | $0.61430 | $61.43 |
500 | $0.56600 | $283.00 |
1,000 | $0.54271 | $542.71 |
2,000 | $0.51919 | $1,038.38 |
5,000 | $0.49854 | $2,492.70 |
Unit Price without GST: | $1.11000 |
---|---|
Unit Price with GST: | $1.22100 |