
SF68GH | |
|---|---|
DigiKey Part Number | 1801-SF68GHTR-ND - Tape & Reel (TR) 1801-SF68GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF68GH |
Description | DIODE STANDARD 600V 6A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF68GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $0.99200 | $9.92 |
| 100 | $0.64960 | $64.96 |
| 500 | $0.50218 | $251.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.44102 | $551.27 |
| 2,500 | $0.40320 | $1,008.00 |
| 3,750 | $0.38393 | $1,439.74 |
| 6,250 | $0.36227 | $2,264.19 |
| 8,750 | $0.34944 | $3,057.60 |
| 12,500 | $0.33698 | $4,212.25 |
| 31,250 | $0.32748 | $10,233.75 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

