
SF25GH | |
|---|---|
DigiKey Part Number | 1801-SF25GHTR-ND - Tape & Reel (TR) 1801-SF25GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF25GH |
Description | DIODE STANDARD 300V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SF25GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42100 | $4.21 |
| 100 | $0.26610 | $26.61 |
| 500 | $0.19914 | $99.57 |
| 1,000 | $0.17750 | $177.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.14664 | $513.24 |
| 7,000 | $0.13327 | $932.89 |
| 10,500 | $0.12646 | $1,327.83 |
| 17,500 | $0.11880 | $2,079.00 |
| 24,500 | $0.11426 | $2,799.37 |
| 35,000 | $0.10985 | $3,844.75 |
| 87,500 | $0.10079 | $8,819.12 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

