


BZT52C47-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C47-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C47-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C47-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47-G RHG |
Description | DIODE ZENER 47V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19600 | $1.96 |
| 100 | $0.12120 | $12.12 |
| 500 | $0.08866 | $44.33 |
| 1,000 | $0.07808 | $78.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06457 | $193.71 |
| 6,000 | $0.05774 | $346.44 |
| 9,000 | $0.05426 | $488.34 |
| 15,000 | $0.05034 | $755.10 |
| 21,000 | $0.04802 | $1,008.42 |
| 30,000 | $0.04576 | $1,372.80 |
| 75,000 | $0.04081 | $3,060.75 |
| 150,000 | $0.03774 | $5,661.00 |
| 300,000 | $0.03516 | $10,548.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

