Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

SD101CW RHG | |
|---|---|
DigiKey Part Number | SD101CWRHG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101CW RHG |
Description | DIODE SCHOTTKY 40V 15MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101CW RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07504 | $225.12 |
| 6,000 | $0.06728 | $403.68 |
| 9,000 | $0.06332 | $569.88 |
| 15,000 | $0.05886 | $882.90 |
| 21,000 | $0.05622 | $1,180.62 |
| 30,000 | $0.05366 | $1,609.80 |
| 75,000 | $0.04802 | $3,601.50 |
| 150,000 | $0.04454 | $6,681.00 |
| 300,000 | $0.04209 | $12,627.00 |
| Unit Price without GST: | $0.07504 |
|---|---|
| Unit Price with GST: | $0.08254 |





