S8JCHM6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.35036
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.33133
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.34277
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 354
Unit Price: $0.66000
Datasheet

Similar


onsemi
In Stock: 12,465
Unit Price: $0.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,591
Unit Price: $0.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,406
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 10,916
Unit Price: $1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,967
Unit Price: $0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,507
Unit Price: $1.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 377
Unit Price: $1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42819
Datasheet
Diode 600 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JCHM6G

DigiKey Part Number
S8JCHM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S8JCHM6G
Description
DIODE STANDARD 600V 8A DO214AB
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
48pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types