
S8GC V7G | |
|---|---|
DigiKey Part Number | S8GCV7GTR-ND - Tape & Reel (TR) S8GCV7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8GC V7G |
Description | DIODE STANDARD 400V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8GC V7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.43800 | $14.38 |
| 100 | $0.95460 | $95.46 |
| Unit Price without GST: | $2.27000 |
|---|---|
| Unit Price with GST: | $2.49700 |

