
S5QB | |
|---|---|
DigiKey Part Number | 1801-S5QBTR-ND - Tape & Reel (TR) 1801-S5QBCT-ND - Cut Tape (CT) 1801-S5QBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5QB |
Description | DIODE STANDARD 1200V 5A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5QB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 36pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.50500 | $5.05 |
| 100 | $0.32180 | $32.18 |
| 500 | $0.24240 | $121.20 |
| 1,000 | $0.21674 | $216.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18411 | $552.33 |
| 6,000 | $0.16766 | $1,005.96 |
| 9,000 | $0.15927 | $1,433.43 |
| 15,000 | $0.14985 | $2,247.75 |
| 21,000 | $0.14427 | $3,029.67 |
| 30,000 | $0.13884 | $4,165.20 |
| 75,000 | $0.12996 | $9,747.00 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

