Diode 1000 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5MB

DigiKey Part Number
1801-S5MBTR-ND - Tape & Reel (TR)
1801-S5MBCT-ND - Cut Tape (CT)
1801-S5MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5MB
Description
DIODE STANDARD 1000V 5A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.50200$5.02
100$0.32020$32.02
500$0.24104$120.52
1,000$0.21552$215.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18304$549.12
6,000$0.16667$1,000.02
9,000$0.15833$1,424.97
15,000$0.14895$2,234.25
21,000$0.14339$3,011.19
30,000$0.13799$4,139.70
75,000$0.12904$9,678.00
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.89100