
S5M V7G | |
|---|---|
DigiKey Part Number | S5MV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5M V7G |
Description | DIODE STANDARD 1000V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.67328 | $572.29 |
| 1,700 | $0.57300 | $974.10 |
| 2,550 | $0.51033 | $1,301.34 |
| 5,950 | $0.48347 | $2,876.65 |
| 21,250 | $0.44766 | $9,512.77 |
| Unit Price without GST: | $0.67328 |
|---|---|
| Unit Price with GST: | $0.74061 |


