
S5KH | |
|---|---|
DigiKey Part Number | 1801-S5KHTR-ND - Tape & Reel (TR) 1801-S5KHCT-ND - Cut Tape (CT) 1801-S5KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5KH |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65100 | $6.51 |
| 100 | $0.41870 | $41.87 |
| 500 | $0.31830 | $159.15 |
| 1,000 | $0.28592 | $285.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24475 | $734.25 |
| 6,000 | $0.22401 | $1,344.06 |
| 9,000 | $0.21344 | $1,920.96 |
| 15,000 | $0.20156 | $3,023.40 |
| 21,000 | $0.19453 | $4,085.13 |
| 30,000 | $0.18769 | $5,630.70 |
| 75,000 | $0.18423 | $13,817.25 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

